10.8 Volt DC Motor 18450 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$1.95 ea

3,375 ship on Jan. 23


  • Jameco Part no.: 2258574
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: HP5FN-5515S-R
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $1.95
10+ $1.75
100+ $1.49
500+ $1.25

Request a Large Quantity Quote

10.8 Volt DC Motor 18450 RPM

Specifications

  • Nominal Voltage: 10.8 VDC
  • Voltage Range: 1.2 - 10.8 VDC
  • Speed: 18,450 RPM (@ max. efficiency)
  • Current: 7.696 Amps (@ max. efficiency)
  • Torque: 305 g-cm (@ max. efficiency)
  • Efficiency: 71%
  • Terminal Type: 0.15" solder tab
  • Shaft Diameter: 3.17 mm (0.125")
  • Shaft Length: 13.5 mm (0.531")
  • Size (Diameter x Depth): 36 x 53.1 mm (1.42" x 2.09")


Report a problem
Suggest a product
Specification Value
Nominal Voltage (VDC)10.8
Voltage Range (VDC)1.2 - 12
Current @ Max. Efficiency (A)7.696
Speed @ Max. Efficiency (RPM)11017
Torque @ Max. Efficiency (g-cm)305
Efficiency71
Terminal Type3.8mm/solder
Shaft Diameter (inch)0.124
Shaft Length (inch)0.531
Size (Diameter x Depth) (inch)1.4 x 1.9


Report a problem
Suggest a product