SMT CR2032 Coin Cell Battery Holder

You may also like:
BC6-R BC6-R
SBH-331-AS-R SBH-331-AS-R
A104-R A104-R
BH-341-2A-R BH-341-2A-R
BH-321-2A-R BH-321-2A-R
BH-383-A BH-383-A

$0.99 ea

771 ship on May. 6
More Available – 5 weeks


  • Jameco Part no.: 2258646
  • Manufacturer: Arndt Electronics
  • Manufacturer no.: AAA-BAT-054
  • HTS code: 3924905500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $0.99
10+ $0.89
100+ $0.85
500+ $0.75

Request a Large Quantity Quote

SMT C2032 Coin Cell Battery Holder

Features

  • Single cell battery holder
  • Cell size: CR2032 (20mm diameter and 3.2mm heigh max.)
  • Surface mount solder tabs
  • Component Type: Battery Holder
  • PCB Mount Type: SMT
  • Orientation: Vertical
  • Housing Material: LCP
  • Contact Material: Copper Alloy
  • Plating Material on Contact Area: Gold
  • Plating Thickness on Contact Area: G/F
  • Circuits: 31.9 mm
  • Pitch: 0.75 & 1.00 mm
  • Holder Height: 4.2 mm
  • Tail Length: 1.80 mm
  • Locating Post: 2 PIN
  • Durability: 25 cycles
  • Housing Color: Black
  • Current Rating: 3A
  • Max. Voltage: 12V
  • Solder Process Type: IR
  • Max. Process Temperature: 265
  • Duration at Max. Process Temperature: 10S
  • RoHS/ Halogen Free(HF) Compliance: HF Compliant


Report a problem
Suggest a product
Specification Value
Cell SizeCR2012, CR2016, CR2020, CR2025, CR2032
Number of Cells1
SidesCoin Cell
Connector TypeSurface Mount
Product TypeBattery Holder (open)
Size (L x W x H) (mm)31.9 x 23 x 4.2
Additional FeatureFor 20mm cells
Product Length1.26 in.
Width0.91 in.
Height0.17 in.


Report a problem
Suggest a product