4 Foot Black Round Heat Shrink Tubing with 1.5 Inch ID

You may also like:
FIT-221B-1/8-BK100-VP FIT-221B-1/8-BK100-VP
FIT-221B-1/16-BK100-VP FIT-221B-1/16-BK100-VP
724004 724004
FIT-221B-3/32-BK100-VP FIT-221B-3/32-BK100-VP
TT74901 TT74901
TT74900 TT74900
Price Reduced

$5.95 ea

96 ship on Oct. 17


  • Jameco Part no.: 2258751
  • Manufacturer: ICO Rally
  • Manufacturer no.: HML-1-1/2
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $5.95
10+ $5.59
100+ $4.95

Request a Large Quantity Quote

4' Black Round Heat Shrink Tubing with 1.5" ID

3:1 Shrink Ratio

The HML-series of radiation crosslinked polyolefin heat-shrinkable tubing are adhesive-lined to provide environmental sealing in a wide variety of electrical applications. Their internal adhesive coating, when heated, melts and flows to form a positive seal. The coating adheres to the outer tubing and surface below, creating an excellent barrier to moisture. Because the tubing and adhesive are flexible, the moisture seal withstands bending of the substrate. Flexibility makes HML tubing ideal for cable repair. The adhesive bonds to a wide variety of plastics, rubbers, and metals, including polyethylene, rubber, and aluminum.

The 3:1 shrink ratio makes it possible to repair cables without removing connectors.

Specifications

  • Applicable Specifications: SAE-AMS-DTL-23053/4, Class 3
  • Operating Temperature Range: -67°F (-55°C) to 230°F (110°C)
  • Shrink ratio: 3 to 1
  • Shrink Temperature: 230°F (110°C)
  • Color: Black
  • Standard shipped length: 4 feet

    Report a problem
    Suggest a product
  • Specification Value
    Product TypeHeat Shrink Tubing
    ColorBlack
    Pre-Shrink Diameter1.500"
    Length (feet)4
    ShapeRound
    Shrink Ratio2:1


    Report a problem
    Suggest a product