18 Volt DC Motor - 17,794 RPM

You may also like:
RF-500TB-18280-R RF-500TB-18280-R
MS5N-1885-R MS5N-1885-R
RF370CA-15370 RF370CA-15370
RF-500TB-12560-R RF-500TB-12560-R
FE-260-2295 FE-260-2295
FE-260-2670 FE-260-2670
Clearance

$6.95 ea

44 ship on Sep. 23


  • Jameco Part no.: 2258785
  • Manufacturer: Nichibo Taiwan
  • Manufacturer no.: 736-8017F-R-CE-IE/76
  • No datasheet available. Please review the tabs below for product specifications.
  • Jameco Catalog
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $6.95
10+ $5.95

Request a Large Quantity Quote

18 Volt DC Motor - 17,794 RPM

Specifications

  • Nominal Voltage: 18 VDC
  • Voltage Range: 1-18 VDC
  • Speed: 17,794 RPM (@ max. efficiency)
  • Current: 18.58 Amps (@ max. efficiency)
  • Torque: 134 g-cm (@ max. efficiency)
  • Efficiency: 74%
  • Terminal Type: 2" wires
  • Shaft Diameter: 0.197"
  • Shaft Length: 0.55"
  • Size (Diameter x Depth): 1.7" x 2.1"

    Report a problem
    Suggest a product
  • Specification Value
    Nominal Voltage (VDC)18
    Voltage Range (VDC)1-18
    Current @ Max. Efficiency (A)18.5
    Speed @ Max. Efficiency (RPM)17794
    Torque @ Max. Efficiency (g-cm)134
    Efficiency74
    Terminal Type2 wires
    Shaft Diameter (inch)0.197
    Shaft Length (inch)0.55
    CategoryDC Motors
    Pin_Count2
    Product Height44.4mm
    Product Length76.00mm
    Product TypePower Misc
    Product Width44.4mm


    Report a problem
    Suggest a product