# of units | Price |
---|---|
1+ | $1.75 |
10+ | $1.59 |
100+ | $1.45 |
Specification | Value |
---|---|
LED Display Type | 7-Seg Numeric |
No. of Digits | 3 |
Illuminated Color | Green |
Character Height (inch) | 0.56 |
Color | Black |
Configuration | Common Anode |
Dominant Wavelength | 568 nm |
Intensity | 15 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.6 V |
Maximum Forward Current | 50 mA |
Typical [email protected](mA) | 15 @ 20 |
Family | KW3 562A2B |
Type | Panel |
Number of LEDs | 24 |
Buss Polarity | CA |
Peak Wavelength | 568nm |
Digit Size | 0.56 inch |
Pins / Leads | 28 |
Package / Case | 28-DIP (0.6", 15.24mm), 28 leads |
Maximum Reverse Current | 100uA |
Maximum Reverse Voltage | 5V |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 2.2 @ 20 |
Total Thickness | 8.0mm |
Viewing Area Height | 19.0mm |
Wavelength (nm) | 568 |
Display Height (mm) | 14.2 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 80°C |
Mounting | Through Hole |
Supplier_Package | DIP |
Product Width | 19mm |
Product Height | 8mm |
Product Length | 37.6mm |
Product Type | LED Displays |