350mA 143-286VDC 100W Constant Current Type LED Driver Power Supply IP65 Constant Current Level Adjustable

You may also like:
HLG-185H-C1400B HLG-185H-C1400B
HLG-185H-C700A HLG-185H-C700A
HLG-185H-C1400A HLG-185H-C1400A
HLG-150H-48A HLG-150H-48A
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-48A HLG-240H-48A

$32.30 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2259913
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ELG-100-C350A
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $32.30
10+ $29.40

Request a Large Quantity Quote

100W Single Output Switching LED Power Supply

143 - 286 Volts @ 350 milliamps (mA)

Features:

  • Model A: Output constant current level adjustable through internal potentiometer
  • 180-295VAC input range
  • Built-in active PFC function
  • No load power consumption < 0.5W
  • High efficiency up to 92%
  • Fanless design, cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Protections: Short circuit, over voltage, over temperature
  • Suitable for dry, damp, wet locations
  • 5 year warranty

Applications

  • LED street lighting
  • LED harbor lighting
  • LED bay lighting
  • LED greenhouse lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)0.35
Additional Output Voltages (VDC)143 to 286
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)7.83
Width (inch)2.48
Height (inch)1.41
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)100.1
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)92
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyELG-100-C
Number of Outputs1
ColorSilver
StyleEnclosed
Output Voltage (Channel 1)143 VDC to 286 VDC
Output Current (Channel 1)0.175 A to 0.35 A


Report a problem
Suggest a product