Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

General Purpose 9V Relay DPDT (2 Form C) Through Hole

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G8P-1A4P-DC9 G8P-1A4P-DC9
AZ830-2C-9DE AZ830-2C-9DE
G5Y-1-H-DC12 G5Y-1-H-DC12
FBR582ND24-Y FBR582ND24-Y
BA-24W-K BA-24W-K

$4.49 ea

223 ship on Feb. 28
More Available – 3 weeks


  • Jameco Part no.: 2260068
  • Manufacturer: Omron
  • Manufacturer no.: G5V-2-H1-DC9
  • Electronics Parts Locator
# of units Price
1+ $4.49
10+ $3.95
100+ $3.59

Request a Large Quantity Quote

General Purpose 9V Relay DPDT (2 Form C) Through Hole

Specifications

  • Series: G5V-2
  • Relay Type: General Purpose
  • Coil Type: Non Latching
  • Coil Current: 16.7mA
  • Coil Voltage: 9VDC
  • Contact Form: DPDT (2 Form C)
  • Contact Rating (Current): 1A
  • Switching Voltage: 125VAC, 125VDC - Max
  • Turn On Voltage (Max): 6.75 VDC
  • Turn Off Voltage (Min): 0.45 VDC
  • Operate Time: 7ms
  • Release Time: 3ms
  • Features: Sealed - Fully
  • Mounting Type: Through Hole
  • Termination Style: PC Pin
  • Operating Temperature: -25°C to 70°C
  • Contact Material: Silver (Ag), Gold (Au)
  • Coil Power: 150 mW
  • Coil Resistance: 540 Ohms


Report a problem
Suggest a product
Specification Value
Contact FormDPDT
Coil Voltage (DC)9
Coil Resistance (ohms)16.7
Contact Current1A
Contact Voltage125VAC/125VDC
Pins8
Relay ConstructionNon-Latching
Body Length (mm)20.5
Body Width (mm)10.1
Body Height (mm)11.5
FamilyG5V-2
Maximum Pick-Up Voltage9VDC
Minimum Dropout Voltage0.45VDC
Operate Time7ms
Operating Temperature-Max (Cel)70
Operating Temperature-Min (Cel)-25


Report a problem
Suggest a product