Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12 Volt DC DPDT Relay

You may also like:
DS2Y-S-DC5V DS2Y-S-DC5V
G5V-2-DC12 G5V-2-DC12
EC2-5NJ EC2-5NJ
LEG-12F-R LEG-12F-R
DS2E-S-DC12V DS2E-S-DC12V
G5V-1-DC5 G5V-1-DC5

$3.29 ea

109 ship on Oct. 21
More Available – 13 weeks


  • Jameco Part no.: 2260383
  • Manufacturer: Rayex Electronics
  • Manufacturer no.: LMR2-12DL
  • HTS code: 8536490075
  • Electronics Parts Locator
# of units Price
1+ $3.29
10+ $2.95
50+ $2.75
100+ $2.59
500+ $2.35

Request a Large Quantity Quote

12 Volt DC DPDT Relay

Specifications
  • Contact Form: DPDT
  • Coil Voltage: 12 VDC
  • Coil (Ohms): 270
  • Contact Current: 8A
  • Contact Voltage: 250 VAC, 30 VDC
  • Number of Pins: 8
  • Mechanical Life: 10,000,000 operations
  • Electrical Life: 100,000 operations
  • Dielectric Strength: 1500 VRMS (between contact and coil)

    Report a problem
    Suggest a product
  • Specification Value
    Relay ConstructionNon-Latching
    Contact FormDPDT
    Coil Voltage (DC)12
    Coil Resistance (ohms)270
    Contact Current8A
    Contact Voltage250VAC/30VDC
    Pins8
    Body Length (mm)29
    Body Width (mm)12.5
    Body Height (mm)20.5
    FamilyLMR2
    Maximum Pick-Up Voltage9.6VDC
    Minimum Dropout Voltage1.2VDC
    Operate Time< 15ms
    Operating Temperature-Max (Cel)85
    Operating Temperature-Min (Cel)-40


    Report a problem
    Suggest a product