TARIFF FREE PRODUCT
# of units | Price |
---|---|
1+ | $33.30 |
10+ | $30.30 |
25+ | $22.49 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 10 |
Maximum Output Power (W) | 120 |
Family | LPVL-150 |
Input Voltage (VAC) | 90 to 132 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 1.7 |
Output Connector Type | Stripped and Tinned |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CE/FCC/EN/EAC |
Efficiency (%) | 87 |
Minimum Isolation Voltage | 3000V |
Operating Temperature-Min (Cel) | -25 |
Operating Temperature-Max (Cel) | 65 |
Length (inch) | 7.52 |
Width (inch) | 2.48 |
Height (inch) | 1.46 |
Color | Silver |
Type | Auto Switching |
Style | Enclosed |