Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

AC to DC Switching Enclosed Power Supply 24 Volts 6.3 Amps 151.2 Watts

You may also like:
LPV-60-24 LPV-60-24
SLD-50-24 SLD-50-24
SLD-80-24 SLD-80-24
ELG-300-24A ELG-300-24A
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24

$33.30 ea

16 ship on Apr. 6
300 ship on May. 15

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260543
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LPVL-150-24
  • Electronics Parts Locator
# of units Price
1+ $33.30
10+ $30.30
25+ $26.75

Request a Large Quantity Quote

AC to DC Switching Enclosed Power Supply 24 Volts 6.3 Amps 151.2 Watts

24 Volts @ 6.3 Amps

Specifications

  • Output Power (W): 120
  • Size (Dia x H) inches: 7.5 X 2.5 X 1.5
  • Ripple & Noise (mV p-p): 200
  • Line Regulation (±): 1%
  • Load Regulation (±): 2%
  • Efficiency: 89%
  • Agency Approvals: UL/CUL/CE
  • Constant voltage design
  • 180 ~ 305 VAC input only
  • Protections: short circuit, over voltage, over temperature
  • Classs II power unit, no FG
  • OCP point adjustable through internal potentiometer
  • Fully encapsulated IP67 rated
  • Cooling by free air convection
  • 100%full burn-in test
  • Low cost high reliability
  • Suitable for use in dry, damp, wet locations
  • Suitable for LED lighting and moving sign applications
  • 2 year warranty


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24
Output Current (A)6.3
Input Voltage (VAC)90 to 132
Output Connector TypeStripped and Tinned
Length (inch)7.52
Width (inch)2.48
Height (inch)1.46
PFC FunctionNo
Agency ApprovalsUL/CUL/CE/FCC/EN/EAC
Maximum Output Power (W)151.2
Input Frequency47 to 63
Maximum Input Current (A)1.7
Efficiency (%)89
Minimum Isolation Voltage3000V
Operating Temperature-Min (Cel)-25
Operating Temperature-Max (Cel)65
FamilyLPVL-150
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product