Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 11.5A 138W Single Output AC-DC Medical Power Supply

You may also like:
K36V120300E2 K36V120300E2
G32DD-050400-A G32DD-050400-A
MPGS-U0241202000D2 MPGS-U0241202000D2
3A-122DU12 3A-122DU12
GS25B24-P1J GS25B24-P1J
AD6550LF AD6550LF

$54.90 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260551
  • Manufacturer: MEAN WELL
  • Manufacturer no.: GSM160B12-R7B
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $54.90
10+ $50.00

Request a Large Quantity Quote

12V 11.5A 138W Single Output AC-DC Medical Power Supply

12 Volts @ 11.5 Amps

GSM160B is a highly reliable, 160W desktop style single-output green medical adapter series. The entire series supplies different output voltages that can satisfy the demands for various kinds of medical electrical devices. The circuitry design meets the international medical standards (2 x MOPP), having an ultra-low leakage current (<100uA), fitting the medical devices in direct electrical contact with the patients.

Features:

  • Universal AC input/full range
  • 2 pole AC inlet IEC320-C8
  • Output connector: 4-pin DIN
  • Medical safety approved (2 x MOPP between primary to secondary)
  • Suitable for BF application with appropriate system consideration
  • Low leakage current < 100uA
  • No load power consumption < 0.15W
  • Energy efficiency level VI
  • 100% full load burn-in test
  • Built-in active PFC function
  • Class II power (without earth pin)
  • Protections: short circuit, overload, over voltage, over temperature
  • Fully enclosed plastic case
  • LED indicator for power on
  • 3 year warranty

    Applications:

  • Mobile clinical workstation
  • Oral irrigator
  • Portable hemodialysis machine
  • Breath machine
  • Medical computer monitor

    Report a problem
    Suggest a product
  • Specification Value
    Primary Output Voltage (VDC)12
    Output Current (A)11.5
    Maximum Output Power (W)138
    AC Power CordNOT INCLUDED, RECOMMEND 2271583
    FamilyGSM160
    Input Voltage (VAC)80 to 264
    Input Frequency47 to 63
    Maximum Input Current (A)1.3
    Output Connector Type4-Pin DIN Male
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Efficiency (%)88
    Operating Temperature-Min (Cel)-30
    Operating Temperature-Max (Cel)60
    Length (inch)5.7
    Width (inch)2.4
    Height (inch)1.3
    Agency ApprovalsUL/CUL/TUV/FCC/CE
    TypeSwitching
    StyleMedical Desktop Adapter
    Product NoteLevel VI


    Report a problem
    Suggest a product