Bulk Wire
Wire-Wrap
Wire Wrap Kynar Green 100 Feet 30AWG (100 Foot Rolls)
View larger image
Jameco Part no.:
22606
Manufacturer:
Jameco Valuepro
Manufacturer p/n:
901-5
HTS code:
8544190000
Data Sheet (current)
[64 KB ]
You may also like:
901-0
901-2
901-6
901-9
901-4
901-2-1K
$12.49
ea
18 ship on Jan. 25
More Available – 3 weeks
Qty
Add to cart
+ Add to my favorites
# of units
Price (USD)
1+
$12.49
5+
$11.49
10+
$10.49
Request a Large Quantity Quote
WARNING: Proposition 65
Jameco Part no.:
22606
Manufacturer:
Jameco Valuepro
Manufacturer no.:
901-5
HTS code:
8544190000
Data Sheet (current)
[64 KB ]
Learn more about Jameco ValuePro, ReliaPro and BenchPro brands.
# of units
Price
1+
$12.49
5+
$11.49
10+
$10.49
Request a Large Quantity Quote
WARNING: Proposition 65
Overview
Spec
ification
s
Related
products
Back to top
Overview
30 AWG Solid Silver Plated Copper Wire, Kynar™ Insulated
Applications
Wire Wrap
Backplanes
Great for prototypes
Capable of being wrapped by hand or machine.
Specifications
Color: Green
Silver plated copper (solid conductor)
Temperature: -40°C to +125°C
Passes UL VW-1 flame test
UL style 1423
Spool length: 100' reel. Also available in
1000' spools
.
Related Products
Additional colors available
.
Wire Wrap Sockets
2 & 3 Level Wire Wrap IC Sockets
3 Level Machine Tooled Wire Wrap IC Sockets
0.100" Single & Dual In-Line Machine Tooled Strip Sockets
Wire Wrap IC Socket I.D. Markers
Wire Wrap Tools
30 AWG Wire Wrap/Strip Tools
Report a problem
Suggest a product
Back to top
Specifications
Specification
Value
Gauge (AWG)
30
Color
Green
Length (feet)
100
Temperature Rating
-40C to +125C
Report a problem
Suggest a product
Back to top
Related Products
View related products
Let Jameco suggest other similar products:
Download all Similar products to a spreadsheet file (CSV)
Narrow your search using parametric filtering
Report a problem
Suggest a product
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
Shop By Manufacturer
Preference Center
Power Resource Center
Clearance - Additional Savings
Velleman Store
×
Wire Wrap Kynar Green 100 Feet 30AWG (100 Foot Rolls)
Image is representative only