Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

250W 1.05 Amp @ 119-238 VDC Constant Currrent Single Output LED Driver Power Supply

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
LCM-40U LCM-40U
HLG-240H-C1750A HLG-240H-C1750A
HVGC-650-L-AB HVGC-650-L-AB
LCM-40UDA LCM-40UDA
LCM-60U LCM-60U

$61.00 ea

Lead time 7 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260615
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HLG-240H-C1050A
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $61.00
10+ $55.50

Request a Large Quantity Quote

250W 1050mA Single Output LED Power Supply

1.05 Amp @ 119-238 VDC

Features

  • "A" model - Output voltage and constant current level can be adjusted through internal potentiometer
  • Constant current design
  • Universal AC input / Full range (up to 305VAC)
  • Built-in active PFC function
  • High efficiency up to 93+%
  • -40°C to +70°C wide operating range
  • Protections: Short circuit / Over voltage / Over temperature
  • Cooling by free air convection
  • IP65 design for indoor or outdoor installations
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Suitable for dry / damp / wet location
  • 7 years warranty

Applications

  • LED street lighting
  • LED fishing lamp
  • LED harbor lighting
  • LED building architectural lighting
  • LED greenhouse lighting
  • LED bay lighting
  • Class I, Division 2 hazardous (Classified) location luminaires


Report a problem
Suggest a product
Specification Value
Output Current (A)1.05
Additional Output Voltages (VDC)119 to 238
Input Voltage (VAC)90 to 305
Output Connector TypeStripped and Tinned
Length (inch)9.61
Width (inch)2.68
Height (inch)1.53
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)249.9
Input Frequency47 to 63
Maximum Input Current (A)2.5
Efficiency (%)93.5
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
FamilyHLG-240H-C
Number of Outputs1
ColorSilver
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product