40W 0.35A Single Output Switching AC-DC LED Driver Power Supply

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
RFP-M1M3-3A RFP-M1M3-3A

$14.30 ea

Lead time 7 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260658
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-40E-350
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

40W 0.35A Single Output Switching AC-DC LED Power Supply

53 - 105 Volts @ 0.35 Amps

Features:

  • Universal AC input, full range up to 295 VAC
  • Three step analog dimming
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 design
  • Class II power unit, no FG
  • No load power consumption < 0.5W
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • High reliability, low cost
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Additional Output Voltages (VDC)53 to 105
    Output Current (A)0.35
    Input Voltage (VAC)180 to 295
    Output Connector TypeStripped and Tinned
    Length (inch)6.89
    Width (inch)1.65
    Height (inch)0.994
    Agency ApprovalsCB/CE/EN/ENEC/EAC/CCC
    Maximum Output Power (W)36.75
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Efficiency (%)88
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    FamilyPLM-40
    Number of Outputs1
    ColorSilver
    StyleEnclosed


    Report a problem
    Suggest a product