40W 1.4A Single Output Switching AC-DC LED Driver Power Supply

You may also like:
HLG-240H-C2100A HLG-240H-C2100A
HLG-240H-C2100B HLG-240H-C2100B
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C1050B HLG-240H-C1050B
LCM-40U LCM-40U
IDLC-45-1050 IDLC-45-1050

$14.30 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2260691
  • Manufacturer: MEAN WELL
  • Manufacturer no.: PLM-40E-1400
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $14.30
10+ $13.00

Request a Large Quantity Quote

40W 1.4A Single Output Switching AC-DC LED Power Supply

15 - 29 Volts @ 1.4 Amps

Features:

  • Universal AC input, full range up to 295 VAC
  • Three step analog dimming
  • Built-in active PFC function
  • Constant current design
  • Protections: Short circuit
  • Cooling by free air convection
  • Fully isolated plastic case
  • IP30 design
  • Class II power unit, no FG
  • No load power consumption < 0.5W
  • Suitable for indoor LED lighting applications
  • 100% full load burn-in test
  • High reliability, low cost
  • 2 years warranty

    Report a problem
    Suggest a product
  • Specification Value
    Output Current (A)1.4
    Maximum Output Power (W)40.6
    FamilyPLM-40
    Additional Output Voltages (VDC)26 to 29
    Input Voltage (VAC)180 to 295
    Input Frequency47 to 63
    Maximum Input Current (A)0.5
    Output Connector TypeStripped and Tinned
    Number of Outputs1
    Product TypeAC to DC Power Supply
    Agency ApprovalsCB/CE/EN/ENEC/EAC/CCC
    Efficiency (%)86
    Minimum Isolation Voltage3750V
    Operating Temperature-Min (Cel)-40
    Operating Temperature-Max (Cel)80
    Length (inch)6.89
    Width (inch)1.65
    Height (inch)0.994
    ColorSilver
    StyleEnclosed


    Report a problem
    Suggest a product