Specification | Value |
---|---|
Voltage Rating | 4.5 VDC |
Motor Speed @ Max. Efficiency (RPM) | 90 |
Current @ Max. Efficiency (mA) | 190 |
Torque @ Max. Efficiency (g-cm) | 800 |
Gear Ratio | 48:1 |
Gear Case Size (Diameter x Length) (inch) | .88 x 1.9 |
Motor Size (Diameter x Length) (inch) | .78 x .60 |
Shaft Size (Diameter x Length) (inch) | 0.08 x 0.38 |
Shaft Diameter | 0.08 in |
Shaft Length | 0.38 in. |