Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

8x8x8 LED Cube Parts (Bare Bones)

You may also like:
SP-1A SP-1A
TTR-535 TTR-535
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255

$79.95 ea

74 ship on Oct. 12


  • Jameco Part no.: 2260990
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: JE888-LITE
  • Electronics Parts Locator

8x8x8 LED Cube Parts (Bare Bones)

This bundle of parts is based on our popular 8x8x8 LED cube kits and includes two custom PCBs to make building the kit much easier. The LEDs are not included so you have the freedom to use any color LED you want. The LED cube will be installed on the base PCB and all of the other components will be installed on the control board. The two PCBs sandwich together using pin headers and sockets, and the control board sits on top of the Arduino just like a shield. You no longer have to study the schematic and decide how and where to layout the components. No more ribbon cables or fussing with connectors. You still have to build the LED cube (but you knew there was no getting around that).

An enclosure is not included so you have the freedom to choose your own. Plan accordingly because you may have to drill 72 holes through the lid to fit the LED leads through for the cleanest installation.

Product Note: By popular request, the LEDs, Arduino Uno, enclosure and power supply are not included. This is a stripped down version of the kit allowing for the most customization.

You Will Need

Kit Includes:



Check out more fun and exciting electronic projects

Report a problem
Suggest a product
Specification Value
Design LevelAdvanced Kit


Report a problem
Suggest a product