Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V DC Single Tone Mechanical Buzzer with 4.7 Inch Wires

You may also like:
11D3120-LF-TA 11D3120-LF-TA
11D3240-R 11D3240-R
7P3120LF-LA 7P3120LF-LA
32S4120-LFPN 32S4120-LFPN
7S3240LFLA 7S3240LFLA
23S3120ANLF-PN 23S3120ANLF-PN

$4.95 ea

679 ship on Feb. 24
More Available – 9 weeks


  • Jameco Part no.: 2261298
  • Manufacturer: Velleman
  • Manufacturer no.: SVM12N
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
1+ $4.95
10+ $3.95

Request a Large Quantity Quote

12V DC Single Tone Mechanical Buzzer with 4.7" Wires

Features

  • Buzzer with built-in oscillator
  • Flange mounting
  • ABS case
  • A suitable replacement for 20S1120LF-LA (2173870)

Specifications

  • Tone type: single
  • Operating voltage: 8-15V DC
  • Rated voltage: 12V DC
  • Current consumption: 25 mA
  • Osc. frequency: 300-500Hz
  • Sound pressure: 85 dB
  • Connector type: leads
  • Body color: black
  • Weight: 0.35oz


Report a problem
Suggest a product
Specification Value
Tone ModeSingle
Operating Voltage (Vp-p/mA)12/25
Voltage Range (Vp-p)8-15
Sound (dB)85
Frequency (Hz)500
Size (H" x Dia.").92 x .58
Termination MethodWire Lead
MountingPCB / Panel Mount
TechnologyMechanical
Frequency Range300Hz to 500Hz


Report a problem
Suggest a product