Stackable Header Set for Arduino Uno R3 Shields

You may also like:
G85-20-R G85-20-R
RS1-06-G-.561-A11596 RS1-06-G-.561-A11596
RS1-08-G-.561-A11596 RS1-08-G-.561-A11596
RS1-10-G-.561-A11596 RS1-10-G-.561-A11596
7400-1X8SG-R 7400-1X8SG-R
RS1-02-G RS1-02-G

$2.25 ea

14 ship on Jan. 25
call 1-800-831-4242 for more


  • Jameco Part no.: 2261343
  • Manufacturer: Jameco Kitpro
  • Manufacturer no.: UNO-R3-STACK-HEADERS
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive
# of units Price
1+ $2.25
5+ $1.95
25+ $1.75
100+ $1.49

Request a Large Quantity Quote

Stackable Header Set for Arduino Uno R3 Shields

This bundle includes one 6-pin, two 8-pin and one 10-pin single row headers with 15mm long leads that make it perfect for use with Arduino Uno R3 Shields, and they're stackable. This header bundle is intended for the Uno R3 layout. We also carry the standard stackable header bundle (P/N: 2137756) that includes two 6-position and two 8-position headers for older Arduino shields. They are also available separately, see below.

Bundle Includes

  • (1) Single-row, 6-position header with long pins (Jameco P/N: 2144614)
  • (2) Single-row, 8-position header with long pins (Jameco P/N: 2144631)
  • (1) Single-row, 10-position header with long pins (Jameco P/N: 2177627)

    Dimensions:

  • Plastic body height: 8.5mm
  • Pin length: 15mm
  • Total height: 23mm

    Report a problem
    Suggest a product
  • No specifications are available at this time. Call for more information.

    Report a problem
    Suggest a product