USB PIC Programmer and Tutor Board

You may also like:
SP-1A SP-1A
AK-100 AK-100
21-886 21-886
JE250 JE250
JE255 JE255
21-880 21-880

$74.95 ea

Call 1-800-831-4242


  • Jameco Part no.: 2261967
  • Manufacturer: Velleman
  • Manufacturer no.: EDU10
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542310000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

USB PIC Programmer and Tutor Board

Want to set the first steps into Microchip PIC programming? This board is what you need! The tutor can help to get you started into the magic world of PIC programming. Later it can also be used for more advanced programming. Use the free tools from Microchip®; the PICKit2™ programmer tool and the MPLAP® IDE environment.

Features

  • PICKit2 compatible programmer
  • Includes: PIC16F882
  • Tutor sample programs in "C" and "Assembler" can be downloaded:
    • button input reading
    • LED on/off
    • LED blinking
    • buzzer and display driving
    • LED brightness
    • analog value reading
  • Read up to 4 push buttons for digital in simulation
  • Light up to 4 LEDs for digital out simulation
  • Read the value of a potentiometer (analog value)
  • Read the value of a temperature dependent resistor (NTC)
  • Read the value of a light dependent resistor (LDR)
  • Dim a white LED using PWM signal
  • Learn how to drive a LED digit
  • Learn how to drive a buzzer

Specifications

  • Experiment module can be powered via USB
  • Power output to target is supported
  • Indicator LEDs for power supply and programming mode
  • Dimensions:
    • programming and learning module: 90 x 74 mm / 3.54 x 2.91"
    • programmer only: 34 x 74 mm / 1.34 x 2.91"

Extras

  • EDU10 Software package (Rev 1316) - (.zip) Examples in Assembler for MPLAB 8.x and MPLAB X, examples in C (XC8) and programmer utility software (PICkit2 compatible)
  • The boards can easily be separated, for independent programmer use.
  • An external supply connector for the tutor board is provided.
  • All PIC micro controllers that are programmable using the Microchip PICKIT2 programmer, can also be programmed using the EDU10. You can find the list in the MPLAB software package.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product