*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 0.1 |
Maximum Output Power (W) | 3 |
Additional Output Voltages (VDC) | -15 |
Input Voltage Range (VDC) | 4.5 to 9 |
Input Voltage (VDC) | 5 |
Maximum Input Current (A) | 0.75 |
Output Connector Type | DIP-24 |
Pin_Count | 8 |
Number of Outputs | 2 |
Family | DCWN03 |
Product Type | DC-DC Regulated Dual Output |
Efficiency (%) | 80 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 90 |
Length (inch) | 1.25 |
Width (inch) | 0.8 |
Height (inch) | 0.4 |
Type | Isolated |