Dual Output 3W +/-5V +/-0.3A DIP-24 Isolated Regulated DC-DC Converter 48V

You may also like:
SKE10A-05 SKE10A-05
SKE15A-05 SKE15A-05
SD-25B-5 SD-25B-5
SLW05C-05 SLW05C-05
SLW05B-05 SLW05B-05
SCW03A-05 SCW03A-05

$7.19 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262263
  • Manufacturer: MEAN WELL
  • Manufacturer no.: DCWN03C-05
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $7.19
10+ $6.59

Request a Large Quantity Quote

Dual Output 3W ±5V ±0.3A DIP-24 Isolated Regulated DC-DC Converter 48Vin

Output: +/-5 Volts @ +/-0.3 Amps

Features

  • DIP24 package with industry standard pinout
  • 2:1 wide input range
  • Input voltage range: 36V to 72V
  • Line regulation: ±0.5%
  • Load regulation: ±1%
  • Operating temperature range: -40°C to +90°C
  • No minimum load required
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 85%
  • Protections: Short circuit (continuous), overload, input under voltage
  • 3KVDC I/O isolation
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)5
Output Current (A)0.3
Maximum Output Power (W)3
FamilyDCWN03
Additional Output Voltages (VDC)-5
Input Voltage Range (VDC)36 to 72
Input Voltage (VDC)48
Maximum Input Current (A)0.073
Output Connector TypePC Pins
Pin_Count8
Number of Outputs2
Supplier_PackageDIP-24
Product TypeDC-DC Regulated Dual Output
Efficiency (%)85
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)90
Length (inch)1.25
Width (inch)0.8
Height (inch)0.4
TypeIsolated
MountingThrough Hole


Report a problem
Suggest a product