1W 12V 0.084A SIP-6 Isolated Unregulated DC-DC Converter 12Vin

You may also like:
DKE10A-12 DKE10A-12
SKE15A-12 SKE15A-12
LDH-45A-1050W LDH-45A-1050W
SKA15A-12 SKA15A-12
RSD-100B-12 RSD-100B-12
SPBW06F-12 SPBW06F-12

$2.49 ea

6 Days Lead Time

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2262343
  • Manufacturer: MEAN WELL
  • Manufacturer no.: SPU01M-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Web Exclusive
# of units Price
1+ $2.49
10+ $2.29

Request a Large Quantity Quote

1W 12V 0.084A SIP-6 Isolated Unregulated DC-DC Converter 12Vin

Output: 12 Volts @ 84 milliamps

Features

  • SIP6 package with industry standard pinout
  • Input voltage range: 10.8V to 13.2V
  • Line regulation: 1.2% for 1% input variation
  • Load regulation: 10%
  • Operating temperature range: -40°C to +90°C
  • Complies with EN55032 radiated Class A without additional components
  • High efficiency up to: 83%
  • Protections: Short circuit
  • 1.5KVDC I/O isolation
  • Low cost
  • 3 year warranty

Applications

  • Telecom and Datacom systems
  • Wireless networks
  • Industrial control facilities
  • Instrument
  • Analyzer
  • Detector
  • Data switch


Report a problem
Suggest a product
Specification Value
Output Voltage12 VDC
Output Current0.084 A
Power Rating1 W
Additional Output Voltages (VDC)n/a
Input Voltage Range10.8 VDC to 13.2 VDC
Input Voltage12 VDC
Maximum Input Current0.104 A
Output Connector TypeSIP-6
Pins6
Number of Outputs1
FamilySPU01
Product TypeDC-DC Unregulated Single Output
Efficiency83%
Minimum Operating Temperature-40°C
Maximum Operating Temperature90°C
Length0.77 in.
Width0.24 in.
Height0.4 in.
TypeIsolated


Report a problem
Suggest a product