*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 15 |
Output Current (A) | 0.2 |
Maximum Output Power (W) | 6 |
Family | DPBW06 |
Additional Output Voltages (VDC) | -15 |
Input Voltage Range (VDC) | 18 to 75 |
Input Voltage (VDC) | 48 |
Maximum Input Current (A) | 0.145 |
Output Connector Type | PC Pins |
Pin_Count | 8 |
Number of Outputs | 2 |
Supplier_Package | SIP-8 |
Product Type | DC-DC Regulated Dual Output |
Efficiency (%) | 88 |
Operating Temperature-Min (Cel) | -40 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 0.86 |
Width (inch) | 0.36 |
Height (inch) | 0.44 |
Type | Isolated |
Mounting | Through Hole |