FM Radio and RDS Mini Receiver Module

You may also like:
WSG105 WSG105
AA-1D AA-1D
MK104 MK104
WSAH136 WSAH136
WSAH190 WSAH190
K1803 K1803

$12.25 ea

Call 1-800-831-4242


  • Jameco Part no.: 2263359
  • Manufacturer: Velleman
  • Manufacturer no.: MM100
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8542390000
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator
# of units Price
5+ $12.25

Request a Large Quantity Quote

NOTE:
  • Order in multiples of 5

FM Radio and RDS Mini Receiver Module

This is a small and functional FM receiver with access to an easy to use Arduino library! You can find the Arduino library here!

Features

  • small size
  • RDS/RBDS support (Radio Data System / Radio Broadcast Data System)
  • volume control
  • automatic frequency control
  • automatic gain control
  • connector pitch matches standard breadboard pitch
  • line level analog output
  • Arduino® library available

Specifications

  • interface: 2-wire or 3-wire
  • FM range: worldwide FM support
  • power/Logic level: 3.3 V
  • max. current: 20 mA
  • sensitivity: 1.7 µ Vemf
  • dimensions: 23 x 15 mm (ca. 0.9 x 0.59 inch)

Schematic

Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product