Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

1750mA 27-36V 63W Constant Current Mode LED Driver Driver with Dimming IP67

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C700B HLG-240H-C700B
ELG-200-24B ELG-200-24B

$21.90 ea

Lead time 6 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263615
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ODLC-65-1750
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $21.90
10+ $19.90

Request a Large Quantity Quote

1750mA 27-36V 63W Constant Current Mode LED Driver with Dimming IP67

Constant Current Region: 27-36 Volts DC @ 1.75 Amps

Features

  • "Blank" Type: 2 in 1 dimming (0-10VDC and 10V PWM)
  • Constant current mode output
  • Flicker free design
  • Plastic housing design with class II design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • IP67 rating for indoor or outdoor installations
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 4.76" x 3.03" x 1.12"
  • Enclosure rating: IP67
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • LED panel lighting
  • Indoor LED lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)1.75
Additional Output Voltages (VDC)27 to 36
Input Voltage (VAC)180 to 295
Output Connector TypeStripped and Tinned
Length (inch)4.76
Width (inch)3.03
Height (inch)1.12
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)63
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)85
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyODLC-65
Number of Outputs1
ColorWhite
StyleEnclosed


Report a problem
Suggest a product