*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Current (A) | 1.75 |
Additional Output Voltages (VDC) | 27 to 36 |
Input Voltage (VAC) | 180 to 295 |
Output Connector Type | Stripped and Tinned |
Length (inch) | 4.76 |
Width (inch) | 3.03 |
Height (inch) | 1.12 |
PFC Function | Yes |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Maximum Output Power (W) | 63 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Efficiency (%) | 85 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 85 |
Family | ODLC-65 |
Number of Outputs | 1 |
Color | White |
Style | Enclosed |