*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Output Voltage | 34 VDC to 46 VDC |
Output Current | 1.4 A |
Output Range | 34 VDC to 46 VDC |
Input Voltage | 180 VAC to 295 VAC |
Output Connector Type | Terminal Block |
Product Length | 5.12 in. |
Width | 2.95 in. |
Height | 0.98 in. |
PFC Function | Yes |
Agency Approvals | UL, CUL, CB, CE, EN, ENEC, EAC, CCC |
Power Rating | 64.4 W |
Input Frequency | 47 Hz to 63 Hz |
Maximum Input Current | 0.4 A |
Efficiency | 86% |
Minimum Isolation Voltage | 3750V |
Minimum Operating Temperature | -20°C |
Maximum Operating Temperature | 85°C |
Family | IDLC-65 |
Number of Outputs | 1 |
Color | White |
Style | Enclosed |