*This product is subject to a tariff.
See detail in the cart.
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 12 |
Output Current (A) | 3 |
Maximum Output Power (W) | 36 |
Family | IDLV-45 |
Input Voltage (VAC) | 90 to 295 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.6 |
Output Connector Type | Terminal Block |
Number of Outputs | 1 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/EAC/CCC |
Efficiency (%) | 84 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 85 |
Length (inch) | 4.72 |
Width (inch) | 2.95 |
Height (inch) | 0.98 |
Color | White |
Type | Auto Switching |
Style | Enclosed |