Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 3A 36W PWM Output Indoor LED Driver Driver with Dimming & Aux 12VDC Output

You may also like:
LPV-60-12 LPV-60-12
APV-12-12 APV-12-12
LPV-20-12 LPV-20-12
SLD-50-12 SLD-50-12
SLD-80-12 SLD-80-12
ELG-300-12A ELG-300-12A

$19.00 ea

Lead time 5 days

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263735
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-45A-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Electronics Parts Locator
# of units Price
1+ $19.00
10+ $17.30

Request a Large Quantity Quote

12V 3A 36W PWM Output Indoor LED Driver with Dimming & Aux 12VDC Output

12 Volts DC @ 3 Amps

Features

  • "A" Type: 2 in 1 dimming and Auxiliary DC output
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • 3 years warranty

Specifications

  • Input voltage: 90 to 295 VAC @ 47-63 Hz
  • Size: 4.72" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)3
Additional Output Voltages (VDC)12
Input Voltage (VAC)90 to 295
Output Connector TypeTerminal Block
Length (inch)4.72
Width (inch)2.95
Height (inch)0.98
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/EAC/CCC
Maximum Output Power (W)36
Input Frequency47 to 63
Maximum Input Current (A)0.6
Efficiency (%)84
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)85
FamilyIDLV-45
Number of Outputs2
ColorWhite
TypeAuto Switching
StyleEnclosed


Report a problem
Suggest a product