24V 2.4A 57W PWM Output Indoor LED Driver Driver with Dimming & Aux 12VDC Output

You may also like:
LPV-60-24 LPV-60-24
HLG-240H-24A HLG-240H-24A
HLG-320H-24 HLG-320H-24
LPV-20-24 LPV-20-24
LPV-35-24 LPV-35-24
HLG-320H-24A HLG-320H-24A

$20.90 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2263831
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDLV-65A-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $20.90
10+ $19.00

Request a Large Quantity Quote

24V 2.4A 57W PWM Output Indoor LED Driver with Dimming & Aux 12VDC Output

24 Volts DC @ 2.4 Amps

Features

  • "A" Type: 2 in 1 dimming and Auxiliary DC output
  • Constant Voltage PWM style output with 1KHz frequency
  • Plastic housing design with class II design
  • Built-in active PFC function
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Size: 5.12" x 2.95" x 0.98"
  • Certification: UL, CUL, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED strip lighting
  • LED decorative lighting
  • LED architecture lighting


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current2.4 A
Output RangeN/A
Input Voltage180 VAC to 295 VAC
Output Connector TypeTerminal Block
Product Length5.12 in.
Width2.95 in.
Height0.98 in.
PFC FunctionYes
Agency ApprovalsUL, CUL, CB, CE, EN, ENEC, EAC, CCC
Power Rating57.6 W
Input Frequency47 Hz to 63 Hz
Maximum Input Current0.4 A
Efficiency87%
Minimum Isolation Voltage3750V
Minimum Operating Temperature-20°C
Maximum Operating Temperature85°C
FamilyIDLV-65
Number of Outputs2
ColorWhite
StyleEnclosed


Report a problem
Suggest a product