Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

700mA 69-93VDC 65.1W Constant Current Mode Open Frame LED Driver Driver with Aux 12VDC Output

You may also like:
HLG-240H-C1400A HLG-240H-C1400A
HLG-240H-C2100B HLG-240H-C2100B
IDLC-45-1050 IDLC-45-1050
HLG-240H-C1050A HLG-240H-C1050A
HLG-240H-C700B HLG-240H-C700B
ELG-200-24B ELG-200-24B
Slashed Prices - Limited Quantity

$19.20 ea

20 ship on Feb. 20

TARIFF FREE PRODUCT


  • Jameco Part no.: 2264055
  • Manufacturer: MEAN WELL
  • Manufacturer no.: IDPC-65A-700
  • Web Exclusive
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $19.20
10+ $17.50

Request a Large Quantity Quote

700mA 69-93VDC 65.1W Constant Current Mode Open Frame LED Driver with Aux 12VDC Output

Constant current region: 69-93 Volts DC @ 0.7 Amps

Features

  • "A" Type: Auxiliary DC output (12V @ 50 mA)
  • Constant Current mode output
  • Flicker-free design
  • PCB-type design
  • Built-in active PFC function
  • No load power consumption <0.5W
  • 3 year warranty

Specifications

  • Input voltage: 180 to 295 VAC @ 47-63 Hz
  • Dimensions: 5.12" x 2.66" x 0.81"
  • Certification: UL, CUL, SELV, ENEC, CCC, CB, CE

Applications

  • Indoor LED lighting
  • LED panel lighting
  • LED flood lighting


Report a problem
Suggest a product
Specification Value
Output Current (A)0.7
Additional Output Voltages (VDC)12, 69 to 93
Input Voltage (VAC)180 to 295
Output Connector TypeTerminal Block
Length (inch)5.12
Width (inch)2.66
Height (inch)0.81
PFC FunctionYes
Agency ApprovalsUL/CUL/CB/CE/EN/ENEC/EAC/CCC
Maximum Output Power (W)65.1
Input Frequency47 to 63
Maximum Input Current (A)0.4
Efficiency (%)89
Minimum Isolation Voltage3750V
Operating Temperature-Min (Cel)-20
Operating Temperature-Max (Cel)40
FamilyIDPC-65
Number of Outputs2
StyleOpen Frame


Report a problem
Suggest a product