TARIFF FREE PRODUCT
Specification | Value |
---|---|
Output Current (A) | 1.75 |
Maximum Output Power (W) | 63 |
Family | IDPC-65 |
Additional Output Voltages (VDC) | 12, 27 to 36 |
Input Voltage (VAC) | 180 to 295 |
Input Frequency | 47 to 63 |
Maximum Input Current (A) | 0.4 |
Output Connector Type | Terminal Block |
Number of Outputs | 2 |
Product Type | AC to DC Power Supply |
Agency Approvals | UL/CUL/CB/CE/EN/ENEC/EAC/CCC |
Efficiency (%) | 86 |
Minimum Isolation Voltage | 3750V |
Operating Temperature-Min (Cel) | -20 |
Operating Temperature-Max (Cel) | 40 |
Length (inch) | 5.12 |
Width (inch) | 2.66 |
Height (inch) | 0.81 |
Style | Open Frame |