Tariff Free Zone Jameco will remove tariff surcharges for online orders on in-stock items - Learn More »

12V 7.1A 85.2W LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply

You may also like:
MDR-100-12 MDR-100-12
EDR-120-12 EDR-120-12
NDR-120-12 NDR-120-12
WDR-60-12 WDR-60-12
MDR-60-12 MDR-60-12
MDR-20-5 MDR-20-5
MDR-20-12 MDR-20-12
MDR-60-5 MDR-60-5

$27.70 ea

4 ship on Sep. 24

TARIFF FREE PRODUCT


  • Jameco Part no.: 2264327
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-100-12
  • Electronics Parts Locator
  • This item is discontinued and is not
    recommended for new designs.
# of units Price
1+ $27.70
10+ $25.30

Request a Large Quantity Quote

12V 7.1A 85.2W LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply

12 Volts DC @ 7.1 Amps

Features

  • Standard model: Pass LPS with a narrower output adjustable range
  • Ultra Slim design with 70mm width (4SU)
  • Universal input 85-264VAC (277VAC operational)
  • No load power consumption <0.3W
  • Isolation class II
  • Pass LPS (limited power source)
  • DC output voltage adjustable
  • Protections: Short circuit, Overload, Over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Input voltage: 85 to 264 VAC @ 47-63 Hz
  • Size: 2.76" x 3.54" x 2.15"
  • Certification: UL, CUL, TUV, CB, CE, LPS

Applications

  • Household control systems
  • Automation of Buildings
  • Industrial Control Systems
  • Automation of manufacturing processes
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12.0
Output Current (A)7.10
Maximum Output Power (W)85.2
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Output Connector TypeScrew Terminal
Size (W" x H" x D")2.76 x 3.54 x 2.15
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Low Power Source (LPS)Yes
PFC FunctionNo
Maximum Input Current (A)3.00
FamilyHDR-100
Efficiency (%)88
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
ColorBlack


Report a problem
Suggest a product