*This product is subject to a tariff.
See detail in the cart.
# of units | Price |
---|---|
1+ | $27.70 |
10+ | $25.30 |
25+ | $20.95 |
Specification | Value |
---|---|
Primary Output Voltage (VDC) | 24.0 |
Output Current (A) | 3.83 |
Maximum Output Power (W) | 92.0 |
Input Voltage (VAC) | 85 to 264 |
Input Frequency | 47 to 63 |
Output Connector Type | Screw Terminal |
Size (W" x H" x D") | 2.76 x 3.54 x 2.15 |
Agency Approvals | UL/CUL/TUV/CB/CE/EN/EAC |
Low Power Source (LPS) | Yes |
PFC Function | No |
Maximum Input Current (A) | 3.00 |
Family | HDR-100 |
Efficiency (%) | 90 |
Operating Temperature-Min (Cel) | -30 |
Operating Temperature-Max (Cel) | 70 |
Color | Black |