24V 4.2A 100.8W Non-LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply

You may also like:
MDR-100-24 MDR-100-24
SDR-120-24 SDR-120-24
EDR-120-24 EDR-120-24
NDR-120-24 NDR-120-24
MDR-60-24 MDR-60-24
DR-120-24 DR-120-24
MDR-20-24 MDR-20-24
DRP-240-24 DRP-240-24

$27.70 ea

4 ship on Nov. 18
Factory Stock - Ships on Nov. 25

TARIFF FREE PRODUCT


  • Jameco Part no.: 2264367
  • Manufacturer: MEAN WELL
  • Manufacturer no.: HDR-100-24N
  • Jameco Catalog
# of units Price
1+ $27.70
10+ $25.30

Request a Large Quantity Quote

24V 4.2A 100.8W Non-LPS Ultra Slim Step Shape 4SU DIN Rail Power Supply

24 Volts DC @ 4.2 Amps

Features

  • "N" Type: Non-LPS with a wider output adjustable range
  • Ultra Slim design with 70mm width (4SU)
  • Universal input 85-264VAC (277VAC operational)
  • No load power consumption <0.3W
  • Isolation class II
  • DC output voltage adjustable
  • Protections: Short circuit, Overload, Over voltage
  • Cooling by free air convection (working temperature: -30 to +70°C)
  • DIN rail TS-35/7.5 or 15 mountable
  • LED indicator for power on
  • 3 year warranty

Specifications

  • Input voltage: 85 to 264 VAC @ 47-63 Hz
  • Size: 2.76" x 3.54" x 2.15"
  • Certification: UL, CUL, TUV, CB, CE

Applications

  • Household control systems
  • Automation of Buildings
  • Industrial Control Systems
  • Automation of manufacturing processes
  • Electro-mechanical apparatus


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)24.0
Output Current (A)4.20
Maximum Output Power (W)100.8
FamilyHDR-100
Input Voltage (VAC)85 to 264
Input Frequency47 to 63
Maximum Input Current (A)3.00
Output Connector TypeScrew Terminal
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
Efficiency (%)90
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Length (inch)2.15
Width (inch)2.76
Height (inch)3.54
ColorBlack
StyleDIN
Low Power Source (LPS)No
PFC FunctionNo


Report a problem
Suggest a product