500mA 36-86V 7-Pin DC-DC Step-Up Constant Current LED Driver with DALI Dimming 12Vin

You may also like:
SKE15A-24 SKE15A-24
DKE10A-15 DKE10A-15
RSD-100C-24 RSD-100C-24
DCW08A-15 DCW08A-15
DKE10B-15 DKE10B-15
DKA15B-15 DKA15B-15

$15.29 ea

Call 1-800-831-4242

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2264471
  • Manufacturer: MEAN WELL
  • Manufacturer no.: LDH-45B-500DA
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $15.29
10+ $14.09

Request a Large Quantity Quote

500mA 36-86V 7-Pin DC-DC Step-Up Constant Current LED Driver with DALI Dimming 12Vin

0.5 Amps @ 36 to 86 Volts DC

Features

  • DC/DC step-up converter
  • Constant current output
  • Wide output LED string voltage support up to 86 VDC
  • High efficiency up to 94%
  • Built-in EMI filter, complies with EN55015 without additional input filter and capacitors
  • DALI dimming
  • Protection against: Short circuit, Over-voltage, Under-voltage
  • Cooling via free air convection
  • Full encapsulation
  • 3 year warranty

Specifications

  • Input voltage: 18-32 VDC
  • Size: 2.95" x 2.09" x 0.89"
  • Certification: CE


Report a problem
Suggest a product
Specification Value
Output Current (A)0.5
FamilyLDH-45
Additional Output Voltages (VDC)36 to 86
Input Voltage Range (VDC)18 to 32
Input Voltage (VDC)24
Maximum Input Current (A)2.1
Output Connector TypePC Pins
Pin_Count7
Number of Outputs1
Output Voltage - Max (VDC)86
Efficiency (%)94
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)70
Length (inch)2.95
Width (inch)2.09
Height (inch)0.89
Agency ApprovalsCE
ColorBlack
Output Voltage-Min (V)36


Report a problem
Suggest a product