359W Level VI Desktop Type Power Supply

You may also like:
GST60A12-P1J GST60A12-P1J
EJSA120500U EJSA120500U
DCT65W120500ZZ-A2 DCT65W120500ZZ-A2
GST90A12-P1M GST90A12-P1M
GST40A12-P1J GST40A12-P1J
GST120A12-R7B GST120A12-R7B

$83.29 ea

Lead time 1 week
Lead time 1 week

TARIFF FREE PRODUCT


  • Jameco Part no.: 2264519
  • Manufacturer: MEAN WELL
  • Manufacturer no.: ENP-360-12
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504409530
  • Electronics Parts Locator
# of units Price
1+ $83.29
10+ $76.49

Request a Large Quantity Quote

359W Level VI Desktop Type Power Supply

13.8VDC @ 26A

Features

  • Universal AC input/Full range (90-264VAC @ 47-63Hz)
  • Built-in active PFC function
  • Energy efficiency Level VI
  • No load pwer consumption <0.5W
  • Complies with EISA 207/DoE, NRCan and EU ErP
  • 125% peak load capacity
  • Protection against: Short circuit/Over-voltage/Under-voltage/Over-heating
  • Fanless design, with cooling via free air convection
  • 3 year warranty

Applications for Use

  • Land-based mobile radio systems
  • Surveillance systems
  • TV antenna installations


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)13.8
Output Current (A)26
Maximum Output Power (W)359
AC Power CordNOT INCLUDED, RECOMMEND 2271575
Input Voltage (VAC)90 to 264
Input Frequency47 to 63
Output Connector TypeTerminal Block
Output Connector DiametersN/A
PolarityN/A
Agency ApprovalsUL/CUL/CB/CE/FCC/EN/EAC
Maximum Input Current (A)3.8
Number of Outputs1
Length (inch)7.56
Width (inch)7.01
Height (inch)1.79
Efficiency (%)91
Minimum Isolation Voltage3000
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)70
Product NoteLevel VI
ColorBlack
TypeAuto Switching
StyleDesktop Adapter
Output Voltage (Channel 1)13.8 VDC
Output Current (Channel 1)26 A


Report a problem
Suggest a product