Capacitance and ESR (Equivalent Series Resistance) Meter

You may also like:
BATTEST2 BATTEST2
SDL1020X-E SDL1020X-E
DCA55 DCA55
8540 8540
LCR40 LCR40
ULMULTITEST ULMULTITEST

$189.95 ea

2 ship on May. 12
More Available – 14 weeks


  • Jameco Part no.: 2264975
  • Manufacturer: Velleman
  • Manufacturer no.: ESR70
  • HTS code: 8504407012
  • No datasheet available. Please review the tabs below for product specifications.
    • Electronics Parts Locator

Capacitance and ESR (Equivalent Series Resistance) Meter

Features

  • ESR measurement range 0 to 40 Ohm
  • ESR resolution as low as 0.01 Ohm
  • capacitance range 1µF…22mF (22,000µF)
  • can also be used for low-Ohms resistance checking
  • built-in protection circuitry means risk of damage to the
  • unit due to residual charge is greatly reduced
  • integrated controlled discharge circuitry reduces the need
  • for the user to manually discharge capacitors before test
  • use in or out of circuit for ESR measurement
  • automatic and manual power-off
  • with audible alerts

Specifications

    Specification Summary at 20°C (68°F) unless otherwise specified
  • peak test current into S/C: ±20mA ~ ±25mA
  • peak test voltage across O/C: ±2.5V ~ ±3.0V
  • capacitance measurement range: 1µF ~ 22,000µF
  • capacitance accuracy: ±4%±0.2µF
  • ESR:
    • measurement range: 0 Ohm ~ 40 Ohm
    • resolution (ESR<2 Ohm): 0.01 Ohm ~ 0.02 Ohm
    • resolution (ESR>2 Ohm): 0.1 Ohm ~ 0.2Ohm
    • accuracy (ESR<2 Ohm): ±1.5% ±0.02 Ohm
    • accuracy (ESR>2 Ohm): ±1.5% ±0.2O
  • battery:
    • type: MN21/GP23A 12V Alkaline
    • voltage range: 8.5V ~ 12V
    • voltage warning threshold: 8.5V
  • inactivity power-down period: 30s
  • dimensions: 103x70x20mm (4.1" x 2.8" x 0.8")
  • operating temperature range: 10°C ~ 40°C (50F ~ 104F)
  • Weight per product (nett): 0.098kg (3.5oz)


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product