Stereo Batscanner and Ultrasonic Sound Detector

You may also like:
WSG105 WSG105
AA-1D AA-1D
MK104 MK104
WSAH136 WSAH136
WSAH190 WSAH190
K1803 K1803

$31.95 ea

14 ship on May. 7
More Available – 14 weeks


  • Jameco Part no.: 2265183
  • Manufacturer: Velleman
  • Manufacturer no.: K8118
  • HTS code: 8543909500
  • No datasheet available. Please review the tabs below for product specifications.
  • Electronics Parts Locator

Stereo Batscanner and Ultrasonic Sound Detector

Detect inaudible, high-frequency tones such as bat calls with the Velleman K8118: Stereo Ultrasonic Sound and Bat Detector. This DIY kit converts these inaudible noise into audible sounds waves. After assembling the kit, connect headphones and adjust the frequency to discover imperceptible sounds.

Features

  • DIY bat scanner
  • Can also be used to find electrical failures in machinery, engines and electronics

Specifications

  • Type: Heterodyne
  • Microphones: Electret
  • Frequency Range: 20 - 90 kHz
  • Output: 3.5 mm headphone jack
  • Power Consumption: 8 mA
  • Weight: 135 g with batteries
  • Dimensions: 129 x 60 x 40 mm
  • Power Supply: (3) 1.5V AA batteries - Not Included


Report a problem
Suggest a product
Specification Value
Design LevelBeginner Kit


Report a problem
Suggest a product