Vertex 3D Printer Kit

You may also like:
NTCMJB2/SP NTCMJB2/SP
K8200 K8200
VK8200/SP VK8200/SP
GP8200 GP8200
7350-31/SP 7350-31/SP
A4988/SP A4988/SP

$743.95 ea

Lead time 13 weeks


  • Jameco Part no.: 2265191
  • Manufacturer: Velleman
  • Manufacturer no.: K8400
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8443395000
  • No datasheet available. Please review the tabs below for product specifications.
  • Web Exclusive

Vertex 3D Printer Kit

The Velleman Vertex K8400 Three Dimensional (3D) printer is the next generation Velleman 3D printer kit. Easy, accurate, affordable and open source. The K8400 is easy-to-assemble and offers features that rival those of printers that cost up to three times as more!

K8400 Standard Print Features
Create precise 3D prints with 1.75mm filament and 0.05mm layer resolution. Reaching up to temperatures as high as 270°C, the Vertex printer can print PLA (Polylactic acid) and ABS (Acrylonitrile Butadiene Styrene), as well as other plastics.

Stand Alone Printing
The K8400 3D Printer Kit comes standard with an LCD backlit screen from which you can command stand alone printing. Stand alone printing allows you to control every aspect of your printing job, print from an SD card, and refill filament using simple commands. The Vertex K8400 is compatible with all common and freely available open source 3D printer software packages.

Extruder
The extruder on the K8400 is stainless steel with a filament pulley wheel. Use the built-in setting for loading and unloading filament for your creations. The extruder is ultra-reliable with 1.75mm filament. See below for additional extruder option, which you can add on to the K8400 to make it capable of printing two colors simultaneously.

Printing Platform
The K8400 platform is made up of a 4mm aluminum frame (fixed), 4mm glass plate (removable), and Buildtak sheet. The platform frame is level and sturdy, while the Buildtak sheet on top makes the ideal print surface. View below for information on additional Buildtak print surfaces for your printer.

Bearings
K8400 bearings are easy-to-maintain plastic and remain silent while create with your Vertex. Bearings and Z axis are manufactured to provide ultimate stability in your 3D print space.

Specifications

Printing

  • Print Technology: Fused Filament Fabrication (FFF)
  • Layer Resolution Standard: 0.1 mm (Minimum: 0.05 mm - Maximum: 0.2 mm)
  • Build Plate: 215 mm x 240 mm (8.46 in. x 9.45 in.)
  • Build Volume: 180 mm x 200 mm x 190 mm (7 in. x 7.8 in. x 7.5 in.)
  • Print Speed: 30 mm/s - 120 mm/s
  • Travel Speed: 30 mm/s - 300 mm/s
  • Build Plate Surface: Removable layer of BuildTak™ (consumable, also sold separately)
  • Filament Diameter: 1.75 mm (accepts all filament spools with a mounting hole = 53 mm). Open filament policy.
  • Prints: PLA, ABS Testing with other materials in progress.
  • Nozzle 1 & 2 Diameter: 0.35 mm One nozzle supplied. Second nozzle optional.
  • Distance Between Nozzles: 23.7 mm
  • Maximum Nozzle Operating Temperature: 270 °C

Software

  • Firmware: Modified Open Source Marlin 3D Printer Firmware - user upgradable
  • Software: Repetier - CuraEngine - Slic3r (RepRap compatible)

Hardware

  • Dimensions: X Y Z 360 mm x 380 mm x 395 mm (14 in. x 15 in. x 15.5 in.) (without filament spools)
  • Frame: Polycarbonate panels and fibre reinforced molded ABS parts
  • Weight: 10 kg
  • Average Noise Level During Operation: 52 dBA (at 1 m)
  • Ambient Operation Temperature: Max 25 °C
  • Storage Temperature: - 10 °C to + 40 °C

Electrical

  • Communication: USB 2.0 or SD card
  • Controller Board: AVR ATmega2560 based dual head and heated bed capable
  • Display: 4 x 20 char. blue LCD with white backlight
  • AC Input: 100 - 240 VAC 50-60Hz 150W max.


Report a problem
Suggest a product
No specifications are available at this time. Call for more information.

Report a problem
Suggest a product