This highly accurate power supply is similar to our LABPS3003SMU model but has the capability for higher input voltage and output current. The output can be used for constant voltage (C.V.) and constant current (C.C.). Both output currents and voltage are indicated on the white LCD display. In constant voltage mode, output voltage can be adjusted anywhere between 0V and 30V. The current-limiting point can arbitrarily be set in this mode. In constant current mode, the output current can be adjusted continuously anywhere between 0 and 5 A.
Specification | Value |
---|---|
Input Voltage | 115/220 VAC |
Input Frequency | 50Hz/60Hz |
Output Voltage | 0V to 30V |
Output Current | 0A to 5A |
Power (Watts) | 150 |
Type of Displays | Digital LCD |
Number of Outputs | 1 |