Delivery delays due to raw material shortages and port congestion.
Specification | Value |
---|---|
Input Voltage | 115/220 VAC |
Input Frequency | 50Hz/60Hz |
Output Voltage | 0V to 30V |
Output Current | 0A to 10A |
Power (Watts) | 300 |
Type of Displays | Digital LED |
Number of Outputs | 1 |