Mini USB Oscilloscope with Test Leads for Windows PCs
Turn your computer into an oscilloscope with the Velleman PCSU01: Mini USB Oscilloscope for Windows PCs. This portable scope is quick and easy to use. Just plug it into your Windows XP, Vista, 7, 8 and 10 computer via USB and install our custom software to use your PC as an oscilloscope. This pocket sized scope includes test leads and has three separate functions - oscilloscope, spectrum analyzer and transient recorder. In the oscilloscope module, use the PCSU01 as a digital storage oscilloscope to analyze voltage over time and display the data in waveform graphs. The spectrum analyzer allows you to visualize the frequency spectrum of a signal using FFT (Fast Fourier Transform) analysis. Use the transient recorder to record events and log slow changing processes such as temperature and battery charge cycles.
Features
test leads
software download
USB cable
design enclosure
Specifications
oscilloscope:
bandwidth: DC to 200 kHz ± 3 dB
input impedance: 100 kO / 20 pF
maximum input voltage: 30 V (AC + DC)
time base: 10 µs to 500 ms per division
input range: 100 mV to 5 V/division
input sensitivity: 3 mV display resolution
readouts: true RMS, dBV, dBm, p to p, Duty cycle, Frequency…
record length: 1k samples
sampling frequency: 62.5 Hz to 1.5 MHz
sample history function
auto set-up function
pre-trigger function: on 0.1 ms/div .. 500 ms/div ranges
persistence options: color graded, Variable and Infinite