Specification | Value |
---|---|
Output Voltage | 12 VDC |
Output Current | 5 A |
Power Rating | 60 W |
AC Power Cord | NOT INCLUDED, RECOMMEND 2271575 |
Input Voltage | 100 VAC to 240 VAC |
Input Frequency | 50 Hz to 60 Hz |
Output Connector Type | Cylindrical Female |
Output Connector Diameters | 2.1mm x 5.5mm |
Polarity | Center Positive |
Agency Approvals | UL, CUL, CE, FCC, GS |
Number of Outputs | 1 |
Product Length | 4.48 in. |
Width | 2.09 in. |
Height | 1.46 in. |
Type | Auto Switching |
Style | Desktop Adapter |
Output Voltage (Channel 1) | 12 VDC |
Output Current (Channel 1) | 5 A |