# of units | Price |
---|---|
1+ | $2.29 |
10+ | $1.95 |
100+ | $1.75 |
Specification | Value |
---|---|
LED Display Type | 14-Seg Numeric |
No. of Digits | 2 |
Illuminated Color | Red |
Character Height (inch) | 0.56 |
Color | Grey |
Configuration | Common Anode |
Dominant Wavelength | 630 nm |
Intensity | 23.9 mcd |
Decimal Point | RHDP |
Maximum Forward Voltage | 2.5 V |
Maximum Forward Current | 30 mA |
Typical [email protected](mA) | 23.9 @ 10 |
Number of LEDs | 16 |
Buss Polarity | CA |
Peak Wavelength | 645nm |
Digit Size | 0.56 inch |
Pins / Leads | 18 |
Maximum Reverse Current | 10uA |
Maximum Reverse Voltage | 5V |
Pattern Graphics | Segmented |
Typical Vf(V)@If(mA) | 1.85 @ 10 |
Total Thickness | 8.0mm |
Viewing Area Height | 19.05mm |
Wavelength (nm) | 645 |
Display Height (mm) | 14.22 |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | 85°C |
Mounting | Through Hole |