# of units | Price |
---|---|
1+ | $10.95 |
10+ | $9.95 |
100+ | $8.95 |
Specification | Value |
---|---|
Primary Side Voltage | 117 VAC |
Primary Frequency | 60 Hz |
Secondary Side Voltage | 12 V CT |
Power Rating | 12 VA |
Current Rating | 1 A |
Termination Style | Solder Tab/Push-on |
Length (mm) | 34.79 |
Width (mm) | 42.93 |
Height (mm) | 35.81 |
Mounting Style | Chassis |
Product Type | Power Transformer |
Mounting Hole Centers | 2.07" |