12V 420mA 5W High Reliability Open Frame 2xMOPP Green Medical Power Supply

You may also like:
MFM-10-12 MFM-10-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
UP0401S-09 UP0401S-09
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G

$7.40 ea

Price Reduced

109 ship on Sep. 17

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2265991
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-05-12
  • Web Exclusive
# of units Price
1+ $7.40
10+ $6.75

Request a Large Quantity Quote

12V 420mA 5W High Reliability Open Frame 2xMOPP Green Medical Power Supply

12 Volts DC @ 0.42 Amps

Features

  • 1.65" x .88" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -40 to +85°C
  • EMI Class B for class II configuration
  • Protections: Overload, over voltage, over temperature
  • No minimum load required
  • Typical lifetime: >52,000 hours
  • 3 year warranty

Specifications

  • Input: 80-264 VAC @ 47 -440 Hz
  • Rated power: 5 watts
  • Ripple & Noise: 150 mVp-p
  • Line regulation: ± 0.3%
  • Load regulation: ± 0.5%
  • Efficiency: 80%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)0.42
Maximum Output Power (W)5
FamilyMFM-05
Input Voltage (VAC)80 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.2
Output Connector Type4 Pins
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMFM-05
Efficiency (%)80
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-40
Operating Temperature-Max (Cel)85
Length (inch)1.65
Width (inch)0.88
Height (inch)0.8
Agency ApprovalsUL/CUL/TUV/CB/CE
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product