12V 1250mA 15W 2xMOPP Encapsulated Green Medical Power Supply

You may also like:
MFM-20-12 MFM-20-12
SBU60-105 SBU60-105
PS-15-12 PS-15-12
EPS-120-12 EPS-120-12
EPS-65-12 EPS-65-12
BLP30-1012G BLP30-1012G
PPS-125-12 PPS-125-12

$9.70 ea

Factory Stock - Ships on Dec. 23

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266095
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-15-12
  • NCNR (Non-Cancelable, Non Returnable)
  • Web Exclusive
# of units Price
1+ $9.70
10+ $8.80

Request a Large Quantity Quote

12V 1.25A 15W High Reliability 2xMOPP Encapsulated Green Medical Power Supply

12 Volts DC @ 1.25 Amps

Features

  • 1.93" x 0.94" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF application with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -35 to +85°C
  • EMI class B for class II configuration
  • Protections: Short circuit, overload, over voltage, over temperature
  • No minimum load required
  • 3 year warranty

Specifications

  • Rated power: 15 watts
  • Input: 80-264 VAC @ 47-440 Hz
  • Ripple & noise: 150 mVp-p
  • Line regulation: ± 0.3%
  • Load regulation: ± 0.5%
  • Efficiency: 86.5%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Primary Output Voltage (VDC)12
Output Current (A)1.25
Maximum Output Power (W)15
FamilyMFM-15
Input Voltage (VAC)80 to 264
Input Frequency47 to 440
Maximum Input Current (A)0.6
Output Connector Type4 Pins
Number of Outputs1
Product TypeAC to DC Power Supply
MFR Product FamilyMFM-15
Efficiency (%)84
Minimum Isolation Voltage4000V
Operating Temperature-Min (Cel)-30
Operating Temperature-Max (Cel)80
Length (inch)1.93
Width (inch)0.94
Height (inch)0.73
Agency ApprovalsUL/CUL/TUV/CB/CE/EN/EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product