24V 900mA 21W High Reliability Open Frame 2xMOPP Green Medical Power Supply

You may also like:
MSM40D MSM40D
RPS-60-24 RPS-60-24
MFM-05-12 MFM-05-12
RPS-120-12 RPS-120-12
RPD-60A RPD-60A
RPS-400-24 RPS-400-24

$12.00 ea

Lead time 1 weeks

*This product is subject to a tariff.
See detail in the cart.


  • Jameco Part no.: 2266151
  • Manufacturer: MEAN WELL
  • Manufacturer no.: MFM-20-24
  • NCNR (Non-Cancelable, Non Returnable)
  • HTS code: 8504406012
  • Electronics Parts Locator
# of units Price
1+ $12.00
10+ $10.90

Request a Large Quantity Quote

24V 900mA 21W High Reliability Open Frame 2xMOPP Green Medical Power Supply

24 Volts DC @ 0.9 Amps

Features

  • 1.93" x 0.94" compact size
  • Medical safety approved (2x MOPP) according to ANSI/AAMI ES60601-1 and IEC/EN60601-1
  • Suitable for BF applications with appropriate system considerations
  • No load power consumption <0.075W
  • Extremely low leakage current
  • Wide operating temperature range: -35 to +85°C
  • EMI Class B for class II configuration
  • Protections: Short circuit, overload, over voltage
  • No minimum load required
  • 3 year warranty

Specifications

  • Input: 80-264 VAC @ 47 -63 Hz
  • Rated power: 21.6 watts
  • Ripple & Noise: 180 mVp-p
  • Line regulation: ± 0.3%
  • Load regulation: ± 0.5%
  • Efficiency: 87%
  • Agency approvals: UL, CUL, TUV, CB, CE

Applications

  • Portable medical devices
  • Mobile clinical workstations
  • Medical computer monitor
  • Medical examination instruments


Report a problem
Suggest a product
Specification Value
Output Voltage24 VDC
Output Current0.9 A
Power Rating21.6 W
FamilyMFM-20
Additional Output Voltages (VDC)N/A
Input Voltage80 VAC to 264 VAC
Efficiency85%
Input Frequency47 Hz to 440 Hz
Maximum Input Current0.75 A
Output Connector Type4 Pins
Number of Outputs1
Product TypeAC to DC Power Supply
Minimum Isolation Voltage4000V
Minimum Operating Temperature-30°C
Maximum Operating Temperature80°C
Length1.93 in.
Width0.94 in.
Height0.73 in.
Agency ApprovalsUL, CUL, TUV, CB, CE, EN, EAC
TypeSwitching
StyleMedical Open Frame


Report a problem
Suggest a product